TC74VHC00FK(EL,K) | |
---|---|
DigiKey Part Number | 264-TC74VHC00FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74VHC00FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74VHC00FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC00FK(EL,K) |
Description | IC GATE NAND 4CH 2-INP 14VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-VSSOP |
EDA/CAD Models | TC74VHC00FK(EL,K) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VSSOP | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.40505 | ¥3,512.62 |
5,000 | ¥1.27613 | ¥6,380.65 |
7,500 | ¥1.21058 | ¥9,079.35 |
12,500 | ¥1.13705 | ¥14,213.12 |
17,500 | ¥1.09358 | ¥19,137.65 |
25,000 | ¥1.05136 | ¥26,284.00 |
62,500 | ¥1.03077 | ¥64,423.12 |