NXB0108PWJ

DigiKey Part Number
1727-NXB0108PWJTR-ND - Tape & Reel (TR)
1727-NXB0108PWJCT-ND - Cut Tape (CT)
1727-NXB0108PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0108PWJ
Description
IC TRANSLATOR BIDIR 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.92800¥69.28
25¥6.57280¥164.32
100¥5.39890¥539.89
250¥5.04644¥1,261.61
500¥4.45970¥2,229.85
1,000¥3.52079¥3,520.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.27384¥8,184.60
5,000¥3.11015¥15,550.75
12,500¥2.99323¥37,415.38
25,000¥2.98273¥74,568.25
Manufacturers Standard Package