SN74LVC2G00DCUR | |
---|---|
DigiKey Part Number | 296-13258-2-ND - Tape & Reel (TR) 296-13258-1-ND - Cut Tape (CT) 296-13258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCUR |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥3.70760 | ¥92.69 |
100 | ¥2.88320 | ¥288.32 |
250 | ¥2.47764 | ¥619.41 |
500 | ¥2.22904 | ¥1,114.52 |
1,000 | ¥2.02167 | ¥2,021.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.76160 | ¥5,284.80 |
6,000 | ¥1.63252 | ¥9,795.12 |
9,000 | ¥1.56735 | ¥14,106.15 |
15,000 | ¥1.49469 | ¥22,420.35 |
21,000 | ¥1.45198 | ¥30,491.58 |
30,000 | ¥1.41074 | ¥42,322.20 |