CD74HC4538M

DigiKey Part Number
296-9234-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4538M
Description
IC MULTIVIBRATOR 21NS 16SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.09000¥17.09
10¥10.92400¥109.24
25¥9.28960¥232.24
100¥7.44930¥744.93
250¥6.55040¥1,637.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.