MIC5157YM | |
---|---|
DigiKey Part Number | 576-2357-ND |
Manufacturer | |
Manufacturer Product Number | MIC5157YM |
Description | IC LNR REG CTRLR 1OUT 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5157YM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 4.5mA | |
Voltage - Input | 3V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
25 | ¥37.83040 | ¥945.76 |
100 | ¥34.34490 | ¥3,434.49 |