Voltage Regulators - Linear Regulator Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Current - Supply | Voltage - Input | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,934 In Stock | 1 : ¥46.47000 Cut Tape (CT) 2,500 : ¥35.22019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Fixed or Adjustable | 1 | 4.5mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
106 In Stock | 1 : ¥48.12000 Tube | - | Tube | Active | Positive Fixed or Adjustable | 1 | 4.5mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
8,558 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.86749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Fixed | 1 | 800µA | 4.5V ~ 13.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
957 In Stock | 1 : ¥30.95000 Tube | - | Tube | Active | Positive Adjustable | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
107 In Stock | 1 : ¥40.55000 Tube | - | Tube | Active | Positive Adjustable | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
190 In Stock | 1 : ¥52.28000 Tube | - | Tube | Active | Positive Adjustable | 1 | 1.7mA | 2.8V ~ 10V | 0°C ~ 125°C | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
224 In Stock | 1 : ¥61.89000 Tube | - | Tube | Active | Positive Adjustable | 1 | 12mA | 10V ~ 20V | 0°C ~ 70°C | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
191 In Stock | 1 : ¥62.31000 Tube | - | Tube | Active | Positive Adjustable | 1 | 1.7mA | 2.8V ~ 10V | -40°C ~ 125°C | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
88 In Stock 8,164 Marketplace | 1 : ¥163.95000 Tube | - | Bulk Tube | Active | Positive Fixed and Negative Fixed | 2 | 5.5mA | 5V ~ 35V | -40°C ~ 85°C | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
144 In Stock | 1 : ¥173.76000 Tube | - | Tube | Active | Positive Adjustable | 1 | 3.75mA | 5.2V ~ 35V | -25°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,974 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Adjustable | 1 | 300µA | 4.5V ~ 13.5V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,328 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥4.23716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | External Transistor | 1 | 40µA | 16V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
1,299 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥3.87868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | External Transistor | 1 | 40µA | 16V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | |||
2,193 In Stock | 1 : ¥17.32000 Cut Tape (CT) 3,000 : ¥13.05359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Adjustable | 1 | 10mA | 1.65V ~ 5.5V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
93 In Stock 750 Factory | 1 : ¥29.41000 Tube | - | Tube | Active | Positive Adjustable | 2 | 660µA | 5V, 12V | -40°C ~ 85°C | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
190 In Stock | 1 : ¥34.17000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
177 In Stock | 1 : ¥33.00000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
289 In Stock | 1 : ¥60.27000 Tube | - | Tube | Active | Positive Fixed | 1 | 12mA | 10V ~ 20V | 0°C ~ 70°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
47 In Stock | 1 : ¥100.06000 Tube | - | Tube | Active | Positive Adjustable | 2 | 12mA | 5V ~ 22V | 0°C ~ 70°C | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | ||
30 In Stock 2,032 Marketplace | 1 : ¥251.89000 Tube | - | Bulk Tube | Active | Positive Fixed | 1 | 9.5mA | 4.5V ~ 36V | -40°C ~ 85°C | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
0 In Stock 32,500 Marketplace Check Lead Time | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.83086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive Fixed and Adjustable | 2 | 2.5mA | 9V ~ 16V | 0°C ~ 70°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
149 In Stock | 1 : ¥42.34000 Tube | - | Tube | Active | Positive Fixed | 1 | 12mA | 10V ~ 20V | 0°C ~ 70°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
456 In Stock | 1 : ¥52.11000 Tube | - | Tube | Active | Positive Fixed | 1 | 700µA | - | 0°C ~ 125°C | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
140 In Stock | 1 : ¥60.27000 Tube | - | Tube | Active | Positive Adjustable | 1 | 12mA | 10V ~ 20V | 0°C ~ 70°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 2,500 Marketplace | 2,500 : ¥3.85989 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Positive Fixed | 2 | 6.3mA | 9V ~ 12.5V | 0°C ~ 80°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |