UC2834DW | |
---|---|
DigiKey Part Number | 296-2797-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2834DW |
Description | IC LNR REG CTRLR 2OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed and Negative Fixed 2 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2834DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed and Negative Fixed | |
Number of Outputs | 2 | |
Current - Supply | 5.5mA | |
Voltage - Input | 5V ~ 35V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.76000 | ¥169.76 |
10 | ¥156.01600 | ¥1,560.16 |
40 | ¥149.54675 | ¥5,981.87 |
120 | ¥131.76225 | ¥15,811.47 |
280 | ¥125.29532 | ¥35,082.69 |
520 | ¥117.21179 | ¥60,950.13 |