NXB0108BQX

DigiKey Part Number
1727-NXB0108BQXTR-ND - Tape & Reel (TR)
1727-NXB0108BQXCT-ND - Cut Tape (CT)
1727-NXB0108BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0108BQX
Description
IC TRANSLATOR BIDIR 20DHVQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥7.44700¥74.47
25¥7.06600¥176.65
100¥5.80350¥580.35
250¥5.42524¥1,356.31
500¥4.79448¥2,397.24
1,000¥3.78508¥3,785.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.53278¥10,598.34
6,000¥3.35613¥20,136.78
15,000¥3.22996¥48,449.40
Manufacturers Standard Package