SN74LVCH8T245PWR

DigiKey Part Number
296-21069-2-ND - Tape & Reel (TR)
296-21069-1-ND - Cut Tape (CT)
296-21069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH8T245PWR
Description
IC TRANSLATION TXRX 5.5V 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH8T245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.51000¥17.51
10¥15.74400¥157.44
25¥14.85280¥371.32
100¥12.65520¥1,265.52
250¥11.88280¥2,970.70
500¥10.39754¥5,198.77
1,000¥8.61500¥8,615.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.02088¥16,041.76
6,000¥7.72383¥46,342.98
10,000¥7.42675¥74,267.50
Manufacturers Standard Package