Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
onsemiTexas Instruments
Series
74LCX74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Supply
1.65V ~ 3.6V2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
SN74LVC541APWR
IC BUF NON-INVERT 3.6V 20TSSOP
Texas Instruments
22,283
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,000 : ¥1.29308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
20-TSSOP
MC74LCX541DTG
IC BUF NON-INVERT 3.6V 20TSSOP
onsemi
1,415
In Stock
3,300
Factory
1 : ¥8.78000
Tube
Tube
Active
Buffer, Non-Inverting
1
8
-
3-State
24mA, 24mA
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.