MC74LCX541DTG | |
---|---|
DigiKey Part Number | MC74LCX541DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX541DTG |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX541DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.83200 | ¥78.32 |
75 | ¥7.43693 | ¥557.77 |
150 | ¥5.71020 | ¥856.53 |
300 | ¥5.04630 | ¥1,513.89 |
525 | ¥4.78061 | ¥2,509.82 |
1,050 | ¥3.71826 | ¥3,904.17 |
2,550 | ¥3.53234 | ¥9,007.47 |
5,025 | ¥3.39955 | ¥17,082.74 |