NLSX5014MUTAG

DigiKey Part Number
NLSX5014MUTAGOSTR-ND - Tape & Reel (TR)
NLSX5014MUTAGOSCT-ND - Cut Tape (CT)
NLSX5014MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5014MUTAG
Description
IC TRANSLTR BIDIRECTIONAL 12UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5014MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.57100¥65.71
25¥6.24000¥156.00
100¥4.79040¥479.04
250¥4.23360¥1,058.40
500¥4.01070¥2,005.35
1,000¥3.11935¥3,119.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.96341¥8,890.23
6,000¥2.85200¥17,112.00
15,000¥2.76288¥41,443.20
30,000¥2.75758¥82,727.40
Manufacturers Standard Package