SN74LVC3G06DCTR | |
---|---|
DigiKey Part Number | 296-13280-2-ND - Tape & Reel (TR) 296-13280-1-ND - Cut Tape (CT) 296-13280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCTR |
Description | IC INVERTER 3CH 3-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.11800 | ¥51.18 |
25 | ¥4.80480 | ¥120.12 |
100 | ¥3.92060 | ¥392.06 |
250 | ¥3.64140 | ¥910.35 |
500 | ¥3.09890 | ¥1,549.45 |
1,000 | ¥2.47918 | ¥2,479.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24674 | ¥6,740.22 |
6,000 | ¥2.09182 | ¥12,550.92 |
15,000 | ¥2.01434 | ¥30,215.10 |
30,000 | ¥1.93686 | ¥58,105.80 |