MC74VHC1G00DTT1G | |
---|---|
DigiKey Part Number | MC74VHC1G00DTT1GOSTR-ND - Tape & Reel (TR) MC74VHC1G00DTT1GOSCT-ND - Cut Tape (CT) MC74VHC1G00DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G00DTT1G |
Description | IC GATE NAND 1CH 2-INP 5TSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1G00DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.33800 | ¥58.45 |
100 | ¥1.27580 | ¥127.58 |
250 | ¥1.23340 | ¥308.35 |
500 | ¥1.10598 | ¥552.99 |
1,000 | ¥0.85075 | ¥850.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79282 | ¥2,378.46 |
6,000 | ¥0.74877 | ¥4,492.62 |
15,000 | ¥0.68270 | ¥10,240.50 |
30,000 | ¥0.63866 | ¥19,159.80 |
75,000 | ¥0.57259 | ¥42,944.25 |
150,000 | ¥0.55057 | ¥82,585.50 |