SN74HC368NSR

DigiKey Part Number
296-SN74HC368NSRTR-ND - Tape & Reel (TR)
296-SN74HC368NSRCT-ND - Cut Tape (CT)
296-SN74HC368NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC368NSR
Description
IC BUFFER INVERT 6V 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC368NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.23000¥7.23
10¥6.46100¥64.61
25¥6.13120¥153.28
100¥5.03610¥503.61
250¥4.70728¥1,176.82
500¥4.15998¥2,079.99
1,000¥3.28419¥3,284.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.70977¥5,419.54
Manufacturers Standard Package

Other Suppliers on DigiKey

1,042In Stock
Ships from Rochester Electronics, LLC