NC7SV08P5X

DigiKey Part Number
NC7SV08P5XTR-ND - Tape & Reel (TR)
NC7SV08P5XCT-ND - Cut Tape (CT)
NC7SV08P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SV08P5X
Description
IC GATE AND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5)
Datasheet
 Datasheet
EDA/CAD Models
NC7SV08P5X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.58600¥25.86
25¥2.33480¥58.37
100¥1.27330¥127.33
250¥1.23116¥307.79
500¥1.10390¥551.95
1,000¥0.84906¥849.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76417¥2,292.51
6,000¥0.72172¥4,330.32
15,000¥0.65804¥9,870.60
30,000¥0.61559¥18,467.70
75,000¥0.55191¥41,393.25
150,000¥0.53068¥79,602.00
Manufacturers Standard Package