TCA9617BDGKR | |
---|---|
DigiKey Part Number | 296-40579-2-ND - Tape & Reel (TR) 296-40579-1-ND - Cut Tape (CT) 296-40579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9617BDGKR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9617BDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 5.5 V | |
Voltage - VCCB | 2.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.65400 | ¥216.35 |
100 | ¥7.10920 | ¥710.92 |
250 | ¥6.64560 | ¥1,661.40 |
500 | ¥5.87272 | ¥2,936.36 |
1,000 | ¥4.63636 | ¥4,636.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.32726 | ¥10,818.15 |
5,000 | ¥4.11090 | ¥20,554.50 |
12,500 | ¥3.95636 | ¥49,454.50 |