Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,245 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.10672 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 3.2 MHz | - | 2 nA | 1.3 mV | 465µA | 65 mA | 2.7 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
6,146 In Stock | 1 : ¥31.85000 Tube | - | Tube | Active | Current Sense | 1 | - | 2V/µs | - | 400 kHz | 90 µA | 5 µV | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
27,055 In Stock | 1 : ¥9.44000 Cut Tape (CT) 4,000 : ¥3.81025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.1V/µs | 270 kHz | - | 60 pA | 6 µV | 28µA | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
5,930 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.63077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 6V/µs | 10 MHz | - | 1 pA | 50 µV | 1mA | 25 mA | 3 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SC-74A | ||
8,993 In Stock | 1 : ¥14.04000 Cut Tape (CT) 3,000 : ¥6.42765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 3V/µs | 6 MHz | - | 300 nA | 650 µV | 1.8mA | 50 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19,990 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.17343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | - | 0.3V/µs | 700 kHz | - | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |