Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,724 In Stock | 1 : ¥33.41000 Cut Tape (CT) 2,500 : ¥15.88065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 8V/µs | 10 MHz | - | 200 pA | 3 µV | 1.15mA (x2 Channels) | 96 mA | 2.7 V | 20 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
1,102 In Stock | 1 : ¥35.71000 Cut Tape (CT) 250 : ¥24.94304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 10 µV | 950µA | 950 µA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,480 In Stock | 1 : ¥41.13000 Cut Tape (CT) 3,000 : ¥20.62278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 13V/µs | - | 80 MHz | 3 µA | 40 µV | 1.5mA | 60 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13,075 In Stock | 1 : ¥51.39000 Cut Tape (CT) 3,000 : ¥25.80607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 120V/µs | - | 230 MHz | 11 µA | 28 µV | 3mA | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,156 In Stock | 1 : ¥51.39000 Cut Tape (CT) 10,000 : ¥24.05979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 120V/µs | - | 230 MHz | 11 µA | 28 µV | 3mA | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,522 In Stock | 1 : ¥63.71000 Tube | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 180V/µs | - | 120 MHz | 3 pA | 400 µV | 6.6mA (x2 Channels) | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,118 In Stock | 1 : ¥64.20000 Cut Tape (CT) 3,000 : ¥35.08717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | - | 1400V/µs | 2.7 GHz | 765 MHz | 25 pA | 1.25 mV | 26.5mA | 110 mA | 6 V | 13 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
2,848 In Stock | 1 : ¥78.57000 Cut Tape (CT) 1,500 : ¥44.55242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 120V/µs | 90 MHz | 230 MHz | 4 µA | 28 µV | 3mA (x2 Channels) | 80 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
8,761 In Stock | 1 : ¥25.37000 Cut Tape (CT) 3,000 : ¥12.73759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 6.4V/µs | 18 MHz | - | 300 pA | 5 µV | 2.2mA | - | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,233 In Stock | 1 : ¥50.98000 Cut Tape (CT) 1,000 : ¥23.80843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 250V/µs | - | 120 MHz | 550 nA | 13 µV | 570µA (x2 Channels) | 73 mA | 2.7 V | 10 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥48.60000 Cut Tape (CT) 1,500 : ¥25.65515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 250V/µs | - | 120 MHz | 550 nA | 13 µV | 570µA (x2 Channels) | 73 mA | 2.7 V | 10 V | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
3,000 In Stock | 3,000 : ¥18.84725 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | General Purpose | 2 | Push-Pull | 6.4V/µs | 18 MHz | - | 300 pA | 5 µV | 2.2mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) |