Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,645 In Stock | 1 : ¥51.72000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,796 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,500 : ¥20.28265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.8V/µs | 1 MHz | - | 4 nA | 20 µV | 790µA (x2 Channels) | 35 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
989 In Stock | 1 : ¥69.86000 Tube | - | Tube | Active | Differential | 1 | - | 9.5V/µs | - | 3 MHz | - | 25 µV | 2.5mA | 45 mA | 12 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,501 In Stock | 1 : ¥86.20000 Cut Tape (CT) 2,500 : ¥47.09382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
555 In Stock | 1 : ¥92.11000 Tube | - | Tube | Active | General Purpose | 1 | - | 6V/µs | 1 MHz | - | 100 nA | 1 mV | 10mA | 750 mA | 8 V | 60 V | -40°C ~ 85°C | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
2,291 In Stock | 1 : ¥99.91000 Cut Tape (CT) 2,500 : ¥60.88823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 20V/µs | 8 MHz | - | 5 pA | 250 µV | 4mA (x2 Channels) | 40 mA | 5 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
192 In Stock | 1 : ¥23.73000 Tube | - | Tube | Active | Differential | 1 | - | 14V/µs | - | 3.1 MHz | - | 100 µV | 2.4mA | 60 mA | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
876 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Differential | 1 | - | 5V/µs | - | 1.5 MHz | - | 150 µV | 950µA | 32 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,790 In Stock | 1 : ¥49.01000 Cut Tape (CT) 2,500 : ¥22.88401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sample and Hold | 1 | - | - | - | - | 10 nA | 2 mV | 4.5mA | - | 10 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
3,499 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥69.86000 Cut Tape (CT) 2,500 : ¥38.15797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 9.5V/µs | - | 3 MHz | - | 25 µV | 2.5mA | 45 mA | 12 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 150 : ¥63.41300 Tube | - | Tube | Last Time Buy | Differential | 1 | Differential | 3V/µs | - | 1 MHz | - | 50 µV | 1.5mA | 20 mA | 10 V | 36 V | -55°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tube | Active | Differential | 1 | - | 9.5V/µs | - | 3 MHz | - | 10 µV | 2.5mA | 45 mA | 12 V | 36 V | -40°C ~ 85°C | Through Hole | TO-99-8 Metal Can | TO-99-8 |