Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Slew Rate
0.8V/µs1V/µs
Current - Input Bias
10 pA35 nA
Voltage - Input Offset
40 µV700 µV
Current - Supply
135µA200µA
Voltage - Supply Span (Min)
2.7 V3.5 V
Voltage - Supply Span (Max)
16 V36 V
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MCP6H01T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5
Microchip Technology
45,143
In Stock
1 : ¥6.73000
Cut Tape (CT)
3,000 : ¥5.08990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.8V/µs
1.2 MHz
-
10 pA
700 µV
135µA
-
3.5 V
16 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
INA826AID
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
4,536
In Stock
1 : ¥27.83000
Tube
-
Tube
Active
Instrumentation
1
Rail-to-Rail
1V/µs
-
1 MHz
35 nA
40 µV
200µA
16 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.