INA826AID | |
---|---|
DigiKey Part Number | 296-33294-5-ND |
Manufacturer | |
Manufacturer Product Number | INA826AID |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA826AID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥25.02300 | ¥250.23 |
75 | ¥23.65627 | ¥1,774.22 |
150 | ¥20.50260 | ¥3,075.39 |
300 | ¥19.45120 | ¥5,835.36 |
525 | ¥17.45341 | ¥9,163.04 |
1,050 | ¥14.71979 | ¥15,455.78 |
2,550 | ¥13.98381 | ¥35,658.72 |
5,025 | ¥13.45808 | ¥67,626.85 |