NJM5532M

DigiKey Part Number
2129-NJM5532M-ND
Manufacturer
Manufacturer Product Number
NJM5532M
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit 8-DMP
Datasheet
 Datasheet
EDA/CAD Models
NJM5532M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
500 µV
Current - Supply
9mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.197", 5.00mm Width)
Supplier Device Package
8-DMP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥8.07800¥80.78
25¥7.67120¥191.78
100¥6.30100¥630.10
300¥5.89027¥1,767.08
500¥5.20534¥2,602.67
1,000¥4.82326¥4,823.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.