INA290A3IDCKR

DigiKey Part Number
296-INA290A3IDCKRTR-ND - Tape & Reel (TR)
296-INA290A3IDCKRCT-ND - Cut Tape (CT)
296-INA290A3IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A3IDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
3 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥20.72100¥207.21
25¥19.58800¥489.70
100¥16.97730¥1,697.73
250¥16.10640¥4,026.60
500¥14.45236¥7,226.18
1,000¥12.18866¥12,188.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.57924¥34,737.72
6,000¥11.14392¥66,863.52
Manufacturers Standard Package