INA290A4IDCKR | |
---|---|
DigiKey Part Number | 296-INA290A4IDCKRTR-ND - Tape & Reel (TR) 296-INA290A4IDCKRCT-ND - Cut Tape (CT) 296-INA290A4IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A4IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA290A4IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 850 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.72100 | ¥207.21 |
25 | ¥19.58800 | ¥489.70 |
100 | ¥16.97730 | ¥1,697.73 |
250 | ¥16.10640 | ¥4,026.60 |
500 | ¥14.45236 | ¥7,226.18 |
1,000 | ¥12.18866 | ¥12,188.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.77498 | ¥32,324.94 |