INA180A3IDBVR

DigiKey Part Number
296-47654-2-ND - Tape & Reel (TR)
296-47654-1-ND - Cut Tape (CT)
296-47654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180A3IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180A3IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.80000¥28.00
25¥2.61080¥65.27
100¥2.08940¥208.94
250¥1.94016¥485.04
500¥1.64180¥820.90
1,000¥1.26866¥1,268.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15671¥3,470.13
6,000¥1.08209¥6,492.54
15,000¥1.00746¥15,111.90
30,000¥0.95523¥28,656.90
75,000¥0.93284¥69,963.00
Manufacturers Standard Package