NCS21801SN2T1G | |
---|---|
DigiKey Part Number | 488-NCS21801SN2T1GTR-ND - Tape & Reel (TR) 488-NCS21801SN2T1GCT-ND - Cut Tape (CT) 488-NCS21801SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21801SN2T1G |
Description | NCS21801 - PRECISION OP AMPLIFIE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.39520 | ¥234.88 |
100 | ¥7.21310 | ¥721.31 |
250 | ¥6.37444 | ¥1,593.61 |
500 | ¥6.03880 | ¥3,019.40 |
1,000 | ¥4.69683 | ¥4,696.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15211 | ¥12,456.33 |