Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,978 In Stock | 1 : ¥30.95000 Cut Tape (CT) 3,000 : ¥15.54981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,012 In Stock | 1 : ¥45.48000 Tube | - | Tube | Last Time Buy | Differential | 1 | Differential, Rail-to-Rail | 45V/µs | 180 MHz | 34 MHz | 75 nA | 75 µV | 1mA | - | 2.8 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
1,819 In Stock | 1 : ¥46.22000 Cut Tape (CT) 2,500 : ¥21.94619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 4V/µs | 8 MHz | - | 4 nA | 15 µV | 1.75mA | 50 mA | 3.15 V | 50 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
3,822 In Stock | 1 : ¥70.69000 Cut Tape (CT) 2,500 : ¥38.59052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 20 MHz | - | 2 nA | 20 µV | 2.5mA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
6,692 In Stock | 1 : ¥91.21000 Cut Tape (CT) 1,500 : ¥51.71663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | - | 2V/µs | 7 MHz | 1.2 MHz | 500 pA | 120 µV | 900µA (x2 Channels) | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-VQFN, CSP | 16-LFCSP-VQ (4x4) | ||
32,435 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥6.61915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 120µA (x2 Channels) | 80 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
1,043 In Stock | 1 : ¥23.81000 Cut Tape (CT) 3,000 : ¥10.88065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 32V/µs | 10.6 MHz | - | 10 pA | 210 µV | 2.4mA (x2 Channels) | 65 mA | - | - | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
10,772 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,500 : ¥16.98346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 450V/µs | - | 110 MHz | 500 nA | 700 µV | 3.2mA | 20 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,577 In Stock | 1 : ¥35.38000 Cut Tape (CT) 2,500 : ¥17.75544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.35V/µs | 2.4 MHz | - | 4 nA | 20 µV | 550µA (x2 Channels) | 20 mA | 6 V | 38 V | -40°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
73 In Stock | 1 : ¥28.98000 Cut Tape (CT) 250 : ¥20.24868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 20 µV | 950µA | 31 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |