Instrumentation, Op Amps, Buffer Amps

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
Current SenseGeneral PurposeVoltage Feedback
Output Type
-Rail-to-Rail
Slew Rate
2.1V/µs2.5V/µs10V/µs240V/µs
Gain Bandwidth Product
3 MHz20 MHz280 MHz
-3db Bandwidth
1 MHz800 MHz
Current - Input Bias
0.2 pA1 pA9 µA20 µA
Voltage - Input Offset
10 µV40 µV200 µV2 mV
Current - Supply
750µA1.45mA1.5mA5.6mA
Current - Output / Channel
16 mA65 mA110 mA
Voltage - Supply Span (Min)
1.8 V2.7 V5 V
Voltage - Supply Span (Max)
5.5 V12 V16 V20 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT753
TLV2371QDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
16,435
In Stock
1 : ¥11.17000
Cut Tape (CT)
3,000 : ¥4.72472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
2.1V/µs
3 MHz
-
1 pA
2 mV
750µA
16 mA
2.7 V
16 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
OPA820IDBVR
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
709
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥12.02077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
240V/µs
280 MHz
800 MHz
9 µA
200 µV
5.6mA
110 mA
5 V
12 V
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
INA293B3IDBVR
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,731
In Stock
1 : ¥24.22000
Cut Tape (CT)
3,000 : ¥12.16414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
1 MHz
20 µA
10 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD 123-5
INA293B3QDBVRQ1
IC CURR SENSE 1 CIRCUIT SOT23-5
Texas Instruments
2,935
In Stock
1 : ¥28.57000
Cut Tape (CT)
3,000 : ¥14.35876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
2.5V/µs
-
1 MHz
20 µA
10 µV
1.5mA
-
2.7 V
20 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
OPA320AQDBVRQ1
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
12,957
In Stock
1 : ¥24.14000
Cut Tape (CT)
3,000 : ¥11.03734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
10V/µs
20 MHz
-
0.2 pA
40 µV
1.45mA
65 mA
1.8 V
5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.