AD8063ARTZ-REEL7

DigiKey Part Number
505-AD8063ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8063ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD8063ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8063ARTZ-REEL7
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD8063ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
650V/µs
-3db Bandwidth
320 MHz
Current - Input Bias
3.5 µA
Voltage - Input Offset
1 mV
Current - Supply
6.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥20.91900¥209.19
25¥19.77560¥494.39
100¥17.13960¥1,713.96
250¥16.26032¥4,065.08
500¥14.59046¥7,295.23
1,000¥12.30518¥12,305.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.68991¥35,069.73
6,000¥11.25046¥67,502.76
Manufacturers Standard Package