Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,736 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.71644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Push-Pull, Rail-to-Rail | 1.1V/µs | 1.4 MHz | - | 0.002 pA | 1 mV | 750µA (x2 Channels) | 40 mA | 4.75 V | 15.5 V | 0°C ~ 70°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,544 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,000 : ¥11.77065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 2V/µs | - | 400 kHz | 90 µA | 5 µV | 1.8mA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
3,214 In Stock | 1 : ¥35.14000 Cut Tape (CT) 2,500 : ¥17.63414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 450µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
4,660 In Stock | 1 : ¥38.42000 Cut Tape (CT) 1,000 : ¥20.31516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | Differential | - | - | 100 kHz | - | 200 µV | 5.4mA | - | 2.7 V | 5.5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
15,759 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.14645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | - | 1 MHz | - | 45 nA | 7 mV | 1.5mA (x2 Channels) | 40 mA | 3 V | 32 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13,209 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,000 : ¥10.92930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 4 | Rail-to-Rail | 17V/µs | 22 MHz | - | 600 nA | 500 µV | 1.5mA (x4 Channels) | 50 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |