MAX4250EUK+T

DigiKey Part Number
MAX4250EUK+TTR-ND - Tape & Reel (TR)
MAX4250EUK+TCT-ND - Cut Tape (CT)
MAX4250EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4250EUK+T
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4250EUK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
420µA
Current - Output / Channel
68 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.41000¥33.41
10¥29.99900¥299.99
25¥28.36000¥709.00
100¥24.57690¥2,457.69
250¥23.31684¥5,829.21
500¥20.92220¥10,461.10
1,000¥17.64517¥17,645.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.76291¥41,907.28
5,000¥16.13273¥80,663.65
Manufacturers Standard Package