OPA2991IDDFR

DigiKey Part Number
296-OPA2991IDDFRTR-ND - Tape & Reel (TR)
296-OPA2991IDDFRCT-ND - Cut Tape (CT)
296-OPA2991IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2991IDDFR
Description
IC OPAMP GP 2 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2991IDDFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
125 µV
Current - Supply
560µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
10¥14.15400¥141.54
25¥13.34920¥333.73
100¥11.37390¥1,137.39
250¥10.67996¥2,669.99
500¥9.34506¥4,672.53
1,000¥7.74300¥7,743.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.20897¥21,626.91
6,000¥6.94198¥41,651.88
Manufacturers Standard Package