LMP7704MAX/NOPB

DigiKey Part Number
296-35344-2-ND - Tape & Reel (TR)
296-35344-1-ND - Cut Tape (CT)
296-35344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7704MAX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7704MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
37 µV
Current - Supply
2.9mA (x4 Channels)
Current - Output / Channel
86 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.28000¥42.28
10¥37.98700¥379.87
25¥35.91280¥897.82
100¥31.12580¥3,112.58
250¥29.52968¥7,382.42
500¥26.49682¥13,248.41
1,000¥22.34668¥22,346.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥21.22934¥53,073.35
Manufacturers Standard Package

Other Suppliers on DigiKey

208,132In Stock
Ships from Rochester Electronics, LLC