MA2304DNSXUMA1 | |
---|---|
DigiKey Part Number | 448-MA2304DNSXUMA1TR-ND - Tape & Reel (TR) 448-MA2304DNSXUMA1CT-ND - Cut Tape (CT) 448-MA2304DNSXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA2304DNSXUMA1 |
Description | THE MA2304DNS IS A 2X37 W AUDIO |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-VQFN-40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 74W x 1 @ 2Ohm; 37W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 20V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | PG-VQFN-40 | |
Package / Case | 40-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.24700 | ¥302.47 |
25 | ¥28.59120 | ¥714.78 |
100 | ¥24.78020 | ¥2,478.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.90114 | ¥67,604.56 |