TLV9351IDCKR

DigiKey Part Number
296-TLV9351IDCKRTR-ND - Tape & Reel (TR)
296-TLV9351IDCKRCT-ND - Cut Tape (CT)
296-TLV9351IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9351IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9351IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
350 µV
Current - Supply
650µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.12100¥41.21
25¥3.86840¥96.71
100¥3.15830¥315.83
250¥2.93352¥733.38
500¥2.49676¥1,248.38
1,000¥1.99736¥1,997.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.80348¥5,410.44
6,000¥1.67911¥10,074.66
15,000¥1.61692¥24,253.80
30,000¥1.55473¥46,641.90
Manufacturers Standard Package