NT04475F3950B1F | |
---|---|
DigiKey Part Number | 283-NT04475F3950B1FTR-ND - Tape & Reel (TR) 283-NT04475F3950B1FCT-ND - Cut Tape (CT) 283-NT04475F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04475F3950B1F |
Description | NTC 0402 470K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.26760 | ¥31.69 |
50 | ¥1.18880 | ¥59.44 |
100 | ¥1.01390 | ¥101.39 |
500 | ¥0.83822 | ¥419.11 |
1,000 | ¥0.70177 | ¥701.77 |
5,000 | ¥0.62378 | ¥3,118.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56531 | ¥5,653.10 |
20,000 | ¥0.55556 | ¥11,111.20 |
30,000 | ¥0.54582 | ¥16,374.60 |