INA351ABSIDSGR | |
---|---|
DigiKey Part Number | 296-INA351ABSIDSGRTR-ND - Tape & Reel (TR) 296-INA351ABSIDSGRCT-ND - Cut Tape (CT) 296-INA351ABSIDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA351ABSIDSGR |
Description | TINY (1.5-MM 2-MM) LOW-POWER (10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA351ABSIDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 0.65 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 110µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.11800 | ¥152.95 |
100 | ¥4.99320 | ¥499.32 |
250 | ¥4.63756 | ¥1,159.39 |
500 | ¥3.94694 | ¥1,973.47 |
1,000 | ¥3.15757 | ¥3,157.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44242 | ¥7,327.26 |