APX324TSG-13 | |
---|---|
DigiKey Part Number | 31-APX324TSG-13TR-ND - Tape & Reel (TR) 31-APX324TSG-13CT-ND - Cut Tape (CT) 31-APX324TSG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX324TSG-13 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 340µA (x4 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.58080 | ¥164.52 |
100 | ¥5.40700 | ¥540.70 |
250 | ¥5.05428 | ¥1,263.57 |
500 | ¥4.46646 | ¥2,233.23 |
1,000 | ¥3.52611 | ¥3,526.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29105 | ¥8,227.62 |
5,000 | ¥3.12651 | ¥15,632.55 |
12,500 | ¥3.00897 | ¥37,612.12 |
25,000 | ¥2.91493 | ¥72,873.25 |