LT1497CS#PBF

DigiKey Part Number
505-LT1497CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1497CS#PBF
Description
IC OPAMP CFA 2 CIRCUIT 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1497CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
50 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
3 mV
Current - Supply
7mA (x2 Channels)
Current - Output / Channel
220 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.31000¥101.31
10¥93.14000¥931.40
50¥89.27840¥4,463.92
100¥78.66220¥7,866.22
250¥74.80116¥18,700.29
500¥69.97544¥34,987.72
1,000¥64.18433¥64,184.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.