LT1207CS#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 386
Unit Price: ¥101.31000
Datasheet

LT1207CS#PBF

DigiKey Part Number
LT1207CS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1207CS#PBF
Description
IC OPAMP CFA 2 CIRCUIT 16SO
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1207CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
900V/µs
-3db Bandwidth
60 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
3 mV
Current - Supply
20mA (x2 Channels)
Current - Output / Channel
1.2 A
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number