ADA4927-1YCPZ-R7

DigiKey Part Number
505-ADA4927-1YCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4927-1YCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4927-1YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4927-1YCPZ-R7
Description
IC OPAMP CFA 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4927-1YCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
5000V/µs
-3db Bandwidth
2.3 GHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
20mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.77000¥92.77
10¥83.78600¥837.86
25¥79.88840¥1,997.21
100¥69.36790¥6,936.79
250¥66.25008¥16,562.52
500¥60.40426¥30,202.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥52.61027¥78,915.40
Manufacturers Standard Package