LM358BAIDR | |
---|---|
DigiKey Part Number | 296-LM358BAIDRTR-ND - Tape & Reel (TR) 296-LM358BAIDRCT-ND - Cut Tape (CT) 296-LM358BAIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358BAIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358BAIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.36400 | ¥23.64 |
25 | ¥2.13440 | ¥53.36 |
100 | ¥1.47530 | ¥147.53 |
250 | ¥1.24196 | ¥310.49 |
500 | ¥1.00914 | ¥504.57 |
1,000 | ¥0.77632 | ¥776.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.69866 | ¥1,746.65 |
5,000 | ¥0.65984 | ¥3,299.20 |
12,500 | ¥0.60162 | ¥7,520.25 |
25,000 | ¥0.56281 | ¥14,070.25 |
62,500 | ¥0.50459 | ¥31,536.88 |
125,000 | ¥0.48518 | ¥60,647.50 |