TSB182IST | |
---|---|
DigiKey Part Number | 497-TSB182ISTTR-ND - Tape & Reel (TR) 497-TSB182ISTCT-ND - Cut Tape (CT) 497-TSB182ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB182IST |
Description | Linear IC's |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB182IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 670µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.61800 | ¥176.18 |
25 | ¥16.62000 | ¥415.50 |
100 | ¥14.16030 | ¥1,416.03 |
250 | ¥13.29596 | ¥3,323.99 |
500 | ¥11.63412 | ¥5,817.06 |
1,000 | ¥9.63962 | ¥9,639.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.74593 | ¥34,983.72 |
8,000 | ¥8.42201 | ¥67,376.08 |