Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Amplifier Type
General PurposeIsolationJ-FET
Number of Circuits
124
Output Type
-DifferentialRail-to-Rail
Slew Rate
10V/µs13V/µs-
Gain Bandwidth Product
3 MHz10 MHz
Current - Input Bias
10 pA30 pA
Voltage - Input Offset
200 µV500 µV3 mV
Current - Supply
1.4mA (x4 Channels)1.6mA (x2 Channels)5.4mA
Current - Output / Channel
10 mA20 mA75 mA
Voltage - Supply Span (Min)
2.7 V4.5 V10 V
Voltage - Supply Span (Max)
5.5 V30 V36 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SMD, Gull Wing8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP8-VSSOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
AMC1100DUBR
IC OPAMP ISOLATION 1 CIRC 8SOP
Texas Instruments
2,858
In Stock
1 : ¥36.29000
Cut Tape (CT)
350 : ¥25.31106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
Differential
-
-
100 kHz
-
200 µV
5.4mA
20 mA
2.7 V
5.5 V
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
8-VSSOP
TLV2172IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
7,053
In Stock
1 : ¥15.43000
Cut Tape (CT)
2,500 : ¥7.08036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
10V/µs
10 MHz
-
10 pA
500 µV
1.6mA (x2 Channels)
75 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
14-SOIC
TL084ID
IC OPAMP JFET 4 CIRCUIT 14SOIC
Texas Instruments
17,700
In Stock
1 : ¥9.19000
Tube
-
Tube
Obsolete
J-FET
4
-
13V/µs
3 MHz
-
30 pA
3 mV
1.4mA (x4 Channels)
10 mA
10 V
30 V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.