TL084ID | |
---|---|
DigiKey Part Number | 296-1785-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084ID |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.19300 | ¥81.93 |
50 | ¥7.77800 | ¥388.90 |
100 | ¥6.38890 | ¥638.89 |
250 | ¥5.97216 | ¥1,493.04 |
500 | ¥5.27776 | ¥2,638.88 |
1,000 | ¥4.16664 | ¥4,166.64 |
2,500 | ¥3.88888 | ¥9,722.20 |
5,000 | ¥3.69446 | ¥18,472.30 |