LT1361CS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 509
Unit Price: ¥82.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,065
Unit Price: ¥82.10000
Datasheet

Similar


Texas Instruments
In Stock: 50
Unit Price: ¥13.05000
Datasheet

Similar


Texas Instruments
In Stock: 93
Unit Price: ¥43.02000
Datasheet

Similar


Texas Instruments
In Stock: 205
Unit Price: ¥143.92000
Datasheet

LT1361CS8#PBF

DigiKey Part Number
LT1361CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1361CS8#PBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1361CS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
800V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
300 µV
Current - Supply
4mA (x2 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.38000¥91.38
10¥82.54100¥825.41
25¥78.70240¥1,967.56
100¥68.33680¥6,833.68
300¥65.26550¥19,579.65
500¥59.50680¥29,753.40
1,000¥51.82850¥51,828.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.