LMV358LIDT | |
---|---|
DigiKey Part Number | 497-13054-2-ND - Tape & Reel (TR) 497-13054-1-ND - Cut Tape (CT) 497-13054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358LIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358LIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10000 | ¥77.50 |
100 | ¥2.47940 | ¥247.94 |
250 | ¥2.30236 | ¥575.59 |
500 | ¥1.94818 | ¥974.09 |
1,000 | ¥1.50551 | ¥1,505.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37265 | ¥3,431.62 |
5,000 | ¥1.28408 | ¥6,420.40 |
12,500 | ¥1.19552 | ¥14,944.00 |
25,000 | ¥1.13354 | ¥28,338.50 |
62,500 | ¥1.10697 | ¥69,185.62 |