LM4565FVJ-GE2 | |
---|---|
DigiKey Part Number | LM4565FVJ-GE2TR-ND - Tape & Reel (TR) LM4565FVJ-GE2CT-ND - Cut Tape (CT) LM4565FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4565FVJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LM4565FVJ-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 4.5mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26560 | ¥106.64 |
100 | ¥3.48250 | ¥348.25 |
250 | ¥3.23456 | ¥808.64 |
500 | ¥2.75282 | ¥1,376.41 |
1,000 | ¥2.20228 | ¥2,202.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.01594 | ¥2,539.85 |