UMZ5.1NT106 | |
---|---|
DigiKey Part Number | UMZ5.1NT106TR-ND - Tape & Reel (TR) UMZ5.1NT106CT-ND - Cut Tape (CT) UMZ5.1NT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ5.1NT106 |
Description | DIODE ZENER ARRAY 5.1V UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 200 mW UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ5.1NT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52210 | ¥152.21 |
500 | ¥1.40962 | ¥704.81 |
1,000 | ¥0.95858 | ¥958.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88242 | ¥2,647.26 |
6,000 | ¥0.84577 | ¥5,074.62 |
9,000 | ¥0.76119 | ¥6,850.71 |
30,000 | ¥0.74992 | ¥22,497.60 |
75,000 | ¥0.70481 | ¥52,860.75 |